1.2 nH Unshielded Thin Film Inductor 700 mA 100mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 nH Unshielded Thin Film Inductor 700 mA 100mOhm Max 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744901012

DigiKey Part Number
732-2913-2-ND - Tape & Reel (TR)
732-2913-1-ND - Cut Tape (CT)
732-2913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744901012
Description
FIXED IND 1.2NH 700MA 100 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 nH Unshielded Thin Film Inductor 700 mA 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744901012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
12GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,319
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
50RM1.23320RM61.66
100RM1.14650RM114.65
500RM1.00076RM500.38
1,000RM0.81164RM811.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.54010RM5,401.00
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300