



744918238 | |
|---|---|
DigiKey Part Number | 732-744918238TR-ND - Tape & Reel (TR) 732-744918238CT-ND - Cut Tape (CT) 732-744918238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744918238 |
Description | FIXED IND 380NH 2.5A 50 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 380 nH Unshielded Wirewound Inductor 2.5 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744918238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 100 @ 50MHz | |
Frequency - Self Resonant | 590MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5910 | |
Size / Dimension | 0.415" L x 0.250" W (10.55mm x 6.35mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM3.38400 | RM33.84 |
| 100 | RM2.78280 | RM278.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.46234 | RM2,462.34 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

