5.5125GHz Center Frequency Low Pass RF Filter (Radio Frequency) 725MHz Bandwidth 0.6dB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748121055

DigiKey Part Number
732-6286-2-ND - Tape & Reel (TR)
732-6286-1-ND - Cut Tape (CT)
732-6286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
748121055
Description
RF FILTER LOWPASS 5.5125GHZ 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.5125GHz Center Frequency Low Pass RF Filter (Radio Frequency) 725MHz Bandwidth 0.6dB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
748121055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.5125GHz Center
Bandwidth
725MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.6dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.04000RM8.04
10RM7.58100RM75.81
50RM7.00140RM350.07
100RM6.41430RM641.43
1,000RM5.83514RM5,835.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM5.60175RM22,407.00
Manufacturers Standard Package
Unit Price without VAT:RM8.04000
Unit Price with VAT:RM8.84400