
748351024 | |
|---|---|
DigiKey Part Number | 732-6291-2-ND - Tape & Reel (TR) 732-6291-1-ND - Cut Tape (CT) 732-6291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748351024 |
Description | RF FILTER BAND PASS 2.45GHZ 1008 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.8dB 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 748351024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.04000 | RM5.04 |
| 10 | RM4.77100 | RM47.71 |
| 50 | RM4.40500 | RM220.25 |
| 100 | RM4.03850 | RM403.85 |
| 1,000 | RM3.67208 | RM3,672.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.52520 | RM10,575.60 |
| Unit Price without VAT: | RM5.04000 |
|---|---|
| Unit Price with VAT: | RM5.54400 |

