
7490220115 | |
|---|---|
DigiKey Part Number | 732-7490220115TR-ND - Tape & Reel (TR) 732-7490220115CT-ND - Cut Tape (CT) 732-7490220115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490220115 |
Description | XFRMR LAN 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7490220115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.720" L x 0.480" W (18.30mm x 12.20mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.57000 | RM52.57 |
| 5 | RM43.45800 | RM217.29 |
| 40 | RM37.45775 | RM1,498.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM30.60263 | RM12,241.05 |
| Unit Price without VAT: | RM52.57000 |
|---|---|
| Unit Price with VAT: | RM57.82700 |











