
749053011 | |
|---|---|
DigiKey Part Number | 732-9655-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 749053011 |
Description | TRANSFORMER LAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749053011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.550" L x 0.532" W (13.97mm x 13.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM34.15140 | RM15,368.13 |
| Unit Price without VAT: | RM34.15140 |
|---|---|
| Unit Price with VAT: | RM37.56654 |

