
7491182124 | |
|---|---|
DigiKey Part Number | 732-3618-ND |
Manufacturer | |
Manufacturer Product Number | 7491182124 |
Description | XFMR LED DR AC/DC CONV 900UH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 132kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7491182124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | NCP101x, NCP105x | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 900µH @ 10kHz | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.795" L x 0.965" W (20.20mm x 24.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Footprint | 0.795" L x 0.965" W (20.20mm x 24.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.19000 | RM32.19 |
| 10 | RM28.31700 | RM283.17 |
| 50 | RM26.82820 | RM1,341.41 |
| 100 | RM25.33460 | RM2,533.46 |
| 200 | RM23.84805 | RM4,769.61 |
| 432 | RM22.35412 | RM9,656.98 |
| Unit Price without VAT: | RM32.19000 |
|---|---|
| Unit Price with VAT: | RM35.40900 |

