Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 500kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749119350

DigiKey Part Number
732-14080-2-ND - Tape & Reel (TR)
732-14080-1-ND - Cut Tape (CT)
732-14080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749119350
Description
XFMR POE DC/DC CONV 120UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 500kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749119350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
36 ~ 57V
Manufacturer
Würth Elektronik
Voltage - Isolation
1500Vrms
Series
Inductance @ Frequency
120µH @ 100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
200 ~ 500kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
For DC/DC Converters
Mounting Type
Surface Mount
Applications
Power Over Ethernet (PoE)
Size / Dimension
0.689" L x 0.630" W (17.50mm x 16.00mm)
Intended Chipset
LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770
Height - Seated (Max)
0.327" (8.30mm)
Chipset Manufacturer
Linear Technology, Texas Instruments
Footprint
0.689" L x 0.935" W (17.50mm x 23.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM30.97000RM30.97
10RM28.15600RM281.56
50RM27.10500RM1,355.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM25.68790RM7,706.37
Manufacturers Standard Package
Unit Price without VAT:RM30.97000
Unit Price with VAT:RM34.06700