


749119533 | |
|---|---|
DigiKey Part Number | 732-6195-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 749119533 |
Description | XFMR POE DC/DC CONV 54UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749119533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 10V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 54µH @ 100kHz | |
Frequency | 200 ~ 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.591" W (14.00mm x 15.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Footprint | 0.551" L x 0.713" W (14.00mm x 18.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM22.35400 | RM3,353.10 |
| Unit Price without VAT: | RM22.35400 |
|---|---|
| Unit Price with VAT: | RM24.58940 |

