
749196238 | |
|---|---|
DigiKey Part Number | 732-11476-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 749196238 |
Description | XFMR FLEX DC/DC CONV 8.3UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 8.3µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.642" W (11.99mm x 16.31mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Footprint | 0.661" L x 0.642" W (16.79mm x 16.31mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM25.96440 | RM10,385.76 |
| Unit Price without VAT: | RM25.96440 |
|---|---|
| Unit Price with VAT: | RM28.56084 |

