1:125 Current Sense Transformer 6mOhm Primary, 6.5Ohm Secondary 3 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749251125

DigiKey Part Number
732-3286-2-ND - Tape & Reel (TR)
732-3286-1-ND - Cut Tape (CT)
732-3286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749251125
Description
CURR SENSE XFMR 1:125 10A SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1:125 Current Sense Transformer 6mOhm Primary, 6.5Ohm Secondary 3 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749251125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
-
Type
Invasive
Inductance
3 mH
ET (Volt-Time)
68VµS
Turns Ratio - Primary:Secondary
1:125
Current Ratio
-
DC Resistance (DCR)
6mOhm Primary, 6.5Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.303" L x 0.272" W (7.70mm x 6.90mm)
Height - Seated (Max)
0.210" (5.33mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,277
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.81000RM9.81
10RM8.70700RM87.07
50RM8.07700RM403.85
100RM7.40720RM740.72
250RM6.77680RM1,694.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM5.86272RM4,397.04
Manufacturers Standard Package
Unit Price without VAT:RM9.81000
Unit Price with VAT:RM10.79100