
74942400 | |
|---|---|
DigiKey Part Number | 732-74942400TR-ND - Tape & Reel (TR) 732-74942400CT-ND - Cut Tape (CT) 732-74942400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74942400 |
Description | TRANSFORMER FOR BATTERY MANAGEME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 450µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 450µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.965" L x 0.608" W (24.52mm x 15.45mm) | |
Height - Seated (Max) | 0.191" (4.85mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.54000 | RM30.54 |
| 10 | RM26.31900 | RM263.19 |
| 50 | RM23.16720 | RM1,158.36 |
| 100 | RM20.97810 | RM2,097.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM17.62598 | RM8,812.99 |
| Unit Price without VAT: | RM30.54000 |
|---|---|
| Unit Price with VAT: | RM33.59400 |


