Similar

7498011008 | |
|---|---|
DigiKey Part Number | 732-4954-ND |
Manufacturer | |
Manufacturer Product Number | 7498011008 |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7498011008 Models |
Category | Height Above Board 0.535" (13.59mm) |
Manufacturer Würth Elektronik | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide, Solder Retention |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Tin |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J0C-0006NL | Pulse Electronics | 236 | 553-J0C-0006NL-ND | RM30.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.89000 | RM30.89 |
| 10 | RM30.36000 | RM303.60 |
| 50 | RM28.19280 | RM1,409.64 |
| 100 | RM26.02380 | RM2,602.38 |
| 500 | RM23.85468 | RM11,927.34 |
| 1,000 | RM21.68582 | RM21,685.82 |
| Unit Price without VAT: | RM30.89000 |
|---|---|
| Unit Price with VAT: | RM33.97900 |


