


7499011441A | |
|---|---|
DigiKey Part Number | 732-10847-ND |
Manufacturer | |
Manufacturer Product Number | 7499011441A |
Description | CONN JACK 1PORT 100 BASE-T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7499011441A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.534" (13.55mm) | |
LED Color | Green - Red | |
Number of Cores per Jack | 2 | |
Shielding | Shielded | |
Features | Board Guide, Board Lock | |
Tab Direction | Up | |
Contact Material | Brass | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.30000 | RM27.30 |
| 100 | RM23.59470 | RM2,359.47 |
| 1,000 | RM19.86899 | RM19,868.99 |
| Unit Price without VAT: | RM27.30000 |
|---|---|
| Unit Price with VAT: | RM30.03000 |

