1.4mH ADSL Pulse Transformer 1:1, 4.2:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750052237

DigiKey Part Number
732-2458-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
750052237
Description
TRANSFORMER ADSL DANUBIUS SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.4mH ADSL Pulse Transformer 1:1, 4.2:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750052237 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
ADSL
Inductance
1.4mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1, 4.2:1
Mounting Type
Surface Mount
Size / Dimension
0.557" L x 0.676" W (13.97mm x 17.17mm)
Height - Seated (Max)
0.500" (12.70mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM11.10871RM11,108.71
Unit Price without VAT:RM11.10871
Unit Price with VAT:RM12.21958