
7500718001 | |
|---|---|
DigiKey Part Number | 1297-1067-ND |
Manufacturer | |
Manufacturer Product Number | 7500718001 |
Description | ANALOG MODEM XFRM WE-AMT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 185mH Data/Voice Coupling Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7500718001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 185mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.906" W (24.00mm x 23.00mm) | |
Height - Seated (Max) | 0.472" (11.99mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.05000 | RM10.05 |
| 10 | RM9.07800 | RM90.78 |
| 25 | RM8.71680 | RM217.92 |
| 72 | RM8.31556 | RM598.72 |
| 144 | RM8.06111 | RM1,160.80 |
| 288 | RM7.81281 | RM2,250.09 |
| 504 | RM7.61694 | RM3,838.94 |
| 1,008 | RM7.38011 | RM7,439.15 |
| 5,040 | RM6.85426 | RM34,545.47 |
| Unit Price without VAT: | RM10.05000 |
|---|---|
| Unit Price with VAT: | RM11.05500 |




