
750310007 | |
|---|---|
DigiKey Part Number | 732-2265-2-ND - Tape & Reel (TR) 732-2265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750310007 |
Description | XFMR POE DC/DC CONV 127UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LM5070, LM5071, LM5072 | |
Chipset Manufacturer | National Semiconductor | |
Voltage - Primary | 35 ~ 57V | |
Voltage - Auxiliary | 12V @ 15mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 127µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM24.83895 | RM4,967.79 |
| 600 | RM22.08173 | RM13,249.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.75000 | RM26.75 |
| 10 | RM24.16400 | RM241.64 |
| 25 | RM23.18600 | RM579.65 |
| 50 | RM22.46820 | RM1,123.41 |
| 100 | RM21.76970 | RM2,176.97 |
| Unit Price without VAT: | RM26.75000 |
|---|---|
| Unit Price with VAT: | RM29.42500 |

