Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 100kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311456

DigiKey Part Number
732-2634-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
750311456
Description
XFMR FLYBACK DC/DC CONV 100UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311456 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
36V
Manufacturer
Würth Elektronik
Voltage - Auxiliary
8V @ 20mA
Series
Voltage - Isolation
2500Vrms
Packaging
Tape & Reel (TR)
Inductance @ Frequency
100µH @ 10kHz
Part Status
Active
Frequency
100kHz
Type
For DC/DC Converters
Operating Temperature
-40°C ~ 125°C
Applications
Flyback Converters
Mounting Type
Surface Mount
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Height - Seated (Max)
0.505" (12.83mm)
Chipset Manufacturer
Linear Technology
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM22.90440RM4,580.88
Manufacturers Standard Package
Unit Price without VAT:RM22.90440
Unit Price with VAT:RM25.19484