
750311593 | |
|---|---|
DigiKey Part Number | 732-2663-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750311593 |
Description | XFMR FLYBACK DC/DC CONV 15UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311593 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 30 ~ 75V | |
Voltage - Auxiliary | 10V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 15µH @ 150kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.544" (13.82mm) | |
Footprint | 1.064" L x 1.272" W (27.03mm x 32.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM25.36490 | RM2,536.49 |
| Unit Price without VAT: | RM25.36490 |
|---|---|
| Unit Price with VAT: | RM27.90139 |

