
750311959 | |
|---|---|
DigiKey Part Number | 1297-1295-ND |
Manufacturer | |
Manufacturer Product Number | 750311959 |
Description | XFMR FLYBACK AC/DC CONV TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 1875Vrms Isolation 80kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311959 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM5021 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 120V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1875Vrms | |
Frequency | 80kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.025" L x 1.050" W (26.04mm x 26.67mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.82000 | RM32.82 |
| 10 | RM29.60400 | RM296.04 |
| 25 | RM28.40080 | RM710.02 |
| 65 | RM27.19200 | RM1,767.48 |
| 130 | RM26.34185 | RM3,424.44 |
| 260 | RM25.51519 | RM6,633.95 |
| 455 | RM24.86420 | RM11,313.21 |
| 975 | RM24.00135 | RM23,401.32 |
| Unit Price without VAT: | RM32.82000 |
|---|---|
| Unit Price with VAT: | RM36.10200 |


