Forward, Push-Pull Converters For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750315226

DigiKey Part Number
1297-1205-2-ND - Tape & Reel (TR)
1297-1205-1-ND - Cut Tape (CT)
1297-1205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750315226
Description
XFMR FWD P-P SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750315226 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
Forward, Push-Pull Converters
Intended Chipset
MAX14940
Voltage - Primary
3.3V
Voltage - Auxiliary
-
Inductance @ Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Height - Seated (Max)
0.165" (4.19mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,301
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.64000RM10.64
10RM9.62500RM96.25
25RM9.24320RM231.08
50RM8.96200RM448.10
100RM8.68770RM868.77
250RM8.33608RM2,084.02
500RM8.07794RM4,038.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200RM7.76151RM9,313.81
2,400RM7.51852RM18,044.45
3,600RM7.37946RM26,566.06
Manufacturers Standard Package
Unit Price without VAT:RM10.64000
Unit Price with VAT:RM11.70400