
750315833 | |
|---|---|
DigiKey Part Number | 1297-1242-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750315833 |
Description | XFMR FLYBACK DC/DC CONV 150UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 50 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8303 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1875Vrms | |
Inductance @ Frequency | 150µH @ 10kHz | |
Frequency | 50 ~ 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM5.52668 | RM6,632.02 |
| Unit Price without VAT: | RM5.52668 |
|---|---|
| Unit Price with VAT: | RM6.07935 |

