Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 350kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 350kHz Surface Mount
WE-AGDT – Compact Power Supply SMT Transformer for SiC-MOSFET’s
WEbinar Partnered with Digi-Key:  Fast EV Charging – 25 kW SiC Reference Design

750318207

DigiKey Part Number
732-750318207TR-ND - Tape & Reel (TR)
732-750318207CT-ND - Cut Tape (CT)
732-750318207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750318207
Description
XFMR FLYBACK DC/DC CONV 27UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 350kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750318207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LM5180
Chipset Manufacturer
-
Voltage - Primary
18 ~ 36V
Voltage - Auxiliary
-
Voltage - Isolation
4000Vrms
Inductance @ Frequency
27µH @ 100kHz
Frequency
350kHz
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.445" L x 0.431" W (11.30mm x 10.95mm)
Height - Seated (Max)
0.470" (11.94mm)
Footprint
0.445" L x 0.431" W (11.30mm x 10.95mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM33.96000RM33.96
10RM32.13500RM321.35
50RM29.82180RM1,491.09
100RM27.26090RM2,726.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM24.96004RM6,240.01
500RM23.74976RM11,874.88
1,250RM22.13466RM27,668.33
Manufacturers Standard Package
Unit Price without VAT:RM33.96000
Unit Price with VAT:RM37.35600