Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319033

DigiKey Part Number
1297-750319033TR-ND - Tape & Reel (TR)
1297-750319033CT-ND - Cut Tape (CT)
1297-750319033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319033
Description
XFMR POE DC/DC CONV 70UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750319033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
12V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
70µH @ 10kHz
Frequency
200 ~ 300kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.969" L x 0.858" W (24.60mm x 21.80mm)
Height - Seated (Max)
0.450" (11.43mm)
Footprint
1.167" L x 0.858" W (29.65mm x 21.80mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM31.56000RM31.56
10RM28.49400RM284.94
25RM27.33560RM683.39
50RM26.48620RM1,324.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
110RM25.54800RM2,810.28
220RM24.74659RM5,444.25
330RM24.28794RM8,015.02
550RM23.72087RM13,046.48
770RM23.35366RM17,982.32
1,100RM22.96998RM25,266.98
Manufacturers Standard Package
Unit Price without VAT:RM31.56000
Unit Price with VAT:RM34.71600