
750510654 | |
|---|---|
DigiKey Part Number | 1297-1199-ND |
Manufacturer | |
Manufacturer Product Number | 750510654 |
Description | DIGITAL TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1µH Pulse Transformer 1.5:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.5:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.19000 | RM16.19 |
| 10 | RM14.64100 | RM146.41 |
| 25 | RM14.05640 | RM351.41 |
| 88 | RM13.28182 | RM1,168.80 |
| 176 | RM12.87080 | RM2,265.26 |
| 264 | RM12.63530 | RM3,335.72 |
| 528 | RM12.24100 | RM6,463.25 |
| 1,056 | RM11.85739 | RM12,521.40 |
| Unit Price without VAT: | RM16.19000 |
|---|---|
| Unit Price with VAT: | RM17.80900 |

