
750871530 | |
|---|---|
DigiKey Part Number | 732-2235-ND |
Manufacturer | |
Manufacturer Product Number | 750871530 |
Description | XFMR LED DR AC/DC CONV 1.6MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | TEA1522 | |
Chipset Manufacturer | NXP Semiconductors | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 1.6mH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.800" L x 0.960" W (20.32mm x 24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | RM20.06732 | RM21,070.69 |
| Unit Price without VAT: | RM20.06732 |
|---|---|
| Unit Price with VAT: | RM22.07405 |

