
760301108 | |
|---|---|
DigiKey Part Number | 732-4288-2-ND - Tape & Reel (TR) 732-4288-1-ND - Cut Tape (CT) 732-4288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 760301108 |
Description | XFRMR GATE DRIVE 2.5:1 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 460µH Gate Drive Pulse Transformer 2.5:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 760301108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 460µH | |
ET (Volt-Time) | 33.6VµS | |
Turns Ratio - Primary:Secondary | 2.5:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.335" W (7.00mm x 8.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.20000 | RM34.20 |
| 10 | RM33.94300 | RM339.43 |
| 50 | RM32.19760 | RM1,609.88 |
| 100 | RM30.46010 | RM3,046.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM25.06604 | RM20,052.83 |
| Unit Price without VAT: | RM34.20000 |
|---|---|
| Unit Price with VAT: | RM37.62000 |

