
760801131 | |
|---|---|
DigiKey Part Number | 732-3961-ND |
Manufacturer | |
Manufacturer Product Number | 760801131 |
Description | TRANSFORMER 750UH TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 760801131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 750 µH | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 1.220" W (30.00mm x 31.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.47000 | RM46.47 |
| 10 | RM44.82300 | RM448.23 |
| 50 | RM42.33560 | RM2,116.78 |
| 192 | RM39.84432 | RM7,650.11 |
| 384 | RM37.35268 | RM14,343.43 |
| Unit Price without VAT: | RM46.47000 |
|---|---|
| Unit Price with VAT: | RM51.11700 |



