
760805210 | |
|---|---|
DigiKey Part Number | 732-3969-ND |
Manufacturer | |
Manufacturer Product Number | 760805210 |
Description | TRANSFORMER 200UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 760805210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 200 µH | |
For Use With/Related Products | - | |
Size / Dimension | 1.614" L x 1.575" W (41.00mm x 40.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.29000 | RM41.29 |
| 10 | RM39.83300 | RM398.33 |
| 100 | RM37.62380 | RM3,762.38 |
| 250 | RM35.40704 | RM8,851.76 |
| 500 | RM33.19434 | RM16,597.17 |
| Unit Price without VAT: | RM41.29000 |
|---|---|
| Unit Price with VAT: | RM45.41900 |

