



76889440220 | |
|---|---|
DigiKey Part Number | 732-11699-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 76889440220 |
Description | INDUCTOR ARRAY 2 COIL 22UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 455mOhm DC Resistance (DCR) - Parallel 1 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 76889440220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1 A | |
Current Saturation - Parallel | 2.1 A | |
DC Resistance (DCR) - Parallel | 455mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.54878 | RM5,548.78 |
| Unit Price without VAT: | RM5.54878 |
|---|---|
| Unit Price with VAT: | RM6.10366 |

