
7718032 | |
|---|---|
DigiKey Part Number | 732-12314-ND |
Manufacturer | |
Manufacturer Product Number | 7718032 |
Description | HEATSHRINK 0.126" X 32.8' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.126" (3.20mm) 2 to 1 Black 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 32.8' (10.0m) | |
Inner Diameter - Supplied | 0.126" (3.20mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM236.64000 | RM236.64 |
| 2 | RM193.23500 | RM386.47 |
| 5 | RM177.47400 | RM887.37 |
| 10 | RM157.72600 | RM1,577.26 |
| Unit Price without VAT: | RM236.64000 |
|---|---|
| Unit Price with VAT: | RM260.30400 |


