300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782422301

DigiKey Part Number
732-782422301TR-ND - Tape & Reel (TR)
732-782422301CT-ND - Cut Tape (CT)
732-782422301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782422301
Description
FERRITE BEAD 300 OHM 0402 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
782422301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,260
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
50RM0.97320RM48.66
100RM0.82740RM82.74
500RM0.68162RM340.81
1,000RM0.34278RM342.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.32907RM3,290.70
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200