
782631131 | |
|---|---|
DigiKey Part Number | 732-782631131TR-ND - Tape & Reel (TR) 732-782631131CT-ND - Cut Tape (CT) 732-782631131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782631131 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782631131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.31000 | RM1.31 |
| 50 | RM1.04080 | RM52.04 |
| 100 | RM0.88480 | RM88.48 |
| 500 | RM0.72894 | RM364.47 |
| 1,000 | RM0.36657 | RM366.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32992 | RM1,319.68 |
| Unit Price without VAT: | RM1.31000 |
|---|---|
| Unit Price with VAT: | RM1.44100 |

