
78404084150 | |
|---|---|
DigiKey Part Number | 732-78404084150TR-ND - Tape & Reel (TR) 732-78404084150CT-ND - Cut Tape (CT) 732-78404084150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78404084150 |
Description | FIXED IND 15UH 3.75A 60 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 3.75 A 60mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78404084150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| 10 | RM5.67400 | RM56.74 |
| 50 | RM5.08260 | RM254.13 |
| 100 | RM4.60980 | RM460.98 |
| 500 | RM4.53100 | RM2,265.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.34976 | RM4,349.76 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |

