5.6 µH Shielded Drum Core, Wirewound Inductor 9.2 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Drum Core, Wirewound Inductor 9.2 A 13mOhm Max Nonstandard
WE-CHSA Series_View 2
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7843330560

DigiKey Part Number
732-11760-2-ND - Tape & Reel (TR)
732-11760-1-ND - Cut Tape (CT)
732-11760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7843330560
Description
FIXED IND 5.6UH 9.2A 13 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 9.2 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7843330560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.9A
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
41MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1011
Size / Dimension
0.417" L x 0.417" W (10.60mm x 10.60mm)
Height - Seated (Max)
0.445" (11.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.23000RM11.23
10RM10.99300RM109.93
50RM10.16520RM508.26
100RM9.73180RM973.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM8.73735RM1,747.47
400RM7.71610RM3,086.44
Manufacturers Standard Package
Unit Price without VAT:RM11.23000
Unit Price with VAT:RM12.35300