
7843332000 | |
|---|---|
DigiKey Part Number | 732-7843332000TR-ND - Tape & Reel (TR) 732-7843332000CT-ND - Cut Tape (CT) 732-7843332000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7843332000 |
Description | FIXED IND 20UH 4.3A 60.9 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µH Shielded Inductor 4.3 A 60.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843332000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.417" L x 0.417" W (10.60mm x 10.60mm) | |
Height - Seated (Max) | 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.71000 | RM13.71 |
| 10 | RM13.45100 | RM134.51 |
| 50 | RM12.41880 | RM620.94 |
| 100 | RM11.90270 | RM1,190.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM10.68155 | RM2,136.31 |
| 400 | RM9.44093 | RM3,776.37 |
| Unit Price without VAT: | RM13.71000 |
|---|---|
| Unit Price with VAT: | RM15.08100 |

