3 µH Shielded Inductor 11.2 A 8.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78433390300

DigiKey Part Number
732-78433390300TR-ND - Tape & Reel (TR)
732-78433390300CT-ND - Cut Tape (CT)
732-78433390300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78433390300
Description
FIXED IND 3UH 11.2A 8.7 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 µH Shielded Inductor 11.2 A 8.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78433390300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26.2A
Shielding
Shielded
DC Resistance (DCR)
8.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.417" L x 0.417" W (10.60mm x 10.60mm)
Height - Seated (Max)
0.445" (11.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.81000RM12.81
10RM11.54400RM115.44
50RM10.79560RM539.78
100RM10.30820RM1,030.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM8.54820RM1,709.64
Manufacturers Standard Package
Unit Price without VAT:RM12.81000
Unit Price with VAT:RM14.09100