
78437613540068 | |
|---|---|
DigiKey Part Number | 732-78437613540068-ND |
Manufacturer | |
Manufacturer Product Number | 78437613540068 |
Description | FIXED IND 6.8UH 56.7A 1.2 MOHM |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 56.7 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78437613540068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 76.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.614" L x 1.417" W (41.00mm x 36.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM103.27000 | RM103.27 |
| 3 | RM94.25667 | RM282.77 |
| 6 | RM85.21500 | RM511.29 |
| 12 | RM76.25250 | RM915.03 |
| 18 | RM69.55833 | RM1,252.05 |
| Unit Price without VAT: | RM103.27000 |
|---|---|
| Unit Price with VAT: | RM113.59700 |

