



78438323047 | |
|---|---|
DigiKey Part Number | 732-6916-2-ND - Tape & Reel (TR) 732-6916-1-ND - Cut Tape (CT) 732-6916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438323047 |
Description | FIXED IND 4.7UH 940MA 388 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 940 mA 388mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438323047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 388mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±30% | Supplier Device Package 2510 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 1.75A | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI2510V2-4R7-R | Eaton - Electronics Division | 15,000 | 283-4812-1-ND | RM3.82187 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.08000 | RM8.08 |
| 50 | RM7.61600 | RM380.80 |
| 250 | RM6.86744 | RM1,716.86 |
| 500 | RM6.35128 | RM3,175.64 |
| 1,000 | RM5.92576 | RM5,925.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.17325 | RM15,519.75 |
| Unit Price without VAT: | RM8.08000 |
|---|---|
| Unit Price with VAT: | RM8.88800 |



