4.7 µH Shielded Molded Inductor 1.5 A 162mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 1.5 A 162mOhm Max 1212 (3030 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

78438335047

DigiKey Part Number
732-6941-2-ND - Tape & Reel (TR)
732-6941-1-ND - Cut Tape (CT)
732-6941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438335047
Description
FIXED IND 4.7UH 1.5A 162 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 1.5 A 162mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
78438335047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
162mOhm Max
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±30%
Supplier Device Package
3015
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
2.8A
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.08000RM8.08
50RM7.61600RM380.80
250RM6.86744RM1,716.86
500RM6.35128RM3,175.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.92576RM5,925.76
3,000RM5.17325RM15,519.75
Manufacturers Standard Package
Unit Price without VAT:RM8.08000
Unit Price with VAT:RM8.88800