



78438335150 | |
|---|---|
DigiKey Part Number | 732-6944-2-ND - Tape & Reel (TR) 732-6944-1-ND - Cut Tape (CT) 732-6944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438335150 |
Description | FIXED IND 15UH 650MA 830 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 650 mA 830mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438335150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 830mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.31000 | RM8.31 |
| 50 | RM7.76180 | RM388.09 |
| 250 | RM7.10384 | RM1,775.96 |
| 500 | RM6.58768 | RM3,293.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.87028 | RM5,870.28 |
| 3,000 | RM5.19324 | RM15,579.72 |
| Unit Price without VAT: | RM8.31000 |
|---|---|
| Unit Price with VAT: | RM9.14100 |


