



784773112 | |
|---|---|
DigiKey Part Number | 732-6813-2-ND - Tape & Reel (TR) 732-6813-1-ND - Cut Tape (CT) 732-6813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784773112 |
Description | FIXED IND 12UH 1.28A 210 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 1.28 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784773112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.62A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.09000 | RM7.09 |
| 10 | RM6.77300 | RM67.73 |
| 50 | RM6.09920 | RM304.96 |
| 100 | RM5.64600 | RM564.60 |
| 250 | RM5.41752 | RM1,354.38 |
| 500 | RM4.96834 | RM2,484.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM4.33463 | RM6,501.94 |
| Unit Price without VAT: | RM7.09000 |
|---|---|
| Unit Price with VAT: | RM7.79900 |



