
7847806100 | |
|---|---|
DigiKey Part Number | 732-7847806100TR-ND - Tape & Reel (TR) 732-7847806100CT-ND - Cut Tape (CT) 732-7847806100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7847806100 |
Description | FIXED IND 10NH 300MA 260 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 260mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7847806100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 3.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19700 | RM1.97 |
| 20 | RM0.17750 | RM3.55 |
| 100 | RM0.16150 | RM16.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12482 | RM499.28 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

