Round Spacer Unthreaded Steel 0.551" (14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78614140960

DigiKey Part Number
732-78614140960TR-ND - Tape & Reel (TR)
732-78614140960CT-ND - Cut Tape (CT)
732-78614140960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78614140960
Description
ROUND SPACER STEEL 14MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.551" (14.00mm)
Datasheet
 Datasheet
EDA/CAD Models
78614140960 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.551" (14.00mm)
Length - Overall
0.606" (15.40mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.07000RM11.07
10RM10.18500RM101.85
50RM9.15260RM457.63
100RM7.76570RM776.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM7.45512RM1,863.78
500RM6.63054RM3,315.27
Manufacturers Standard Package
Unit Price without VAT:RM11.07000
Unit Price with VAT:RM12.17700