50 V Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8231626A

DigiKey Part Number
732-8231626ATR-ND - Tape & Reel (TR)
732-8231626ACT-ND - Cut Tape (CT)
732-8231626ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8231626A
Description
TVS DEVICE TVS DIODE 50V 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 V Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
8231626A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
26 V
Varistor Voltage (Typ)
50 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.05 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,648
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
25RM1.40280RM35.07
50RM1.21200RM60.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.98993RM4,949.65
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900