30V Clamp 100A Ipp Tvs Diode Surface Mount 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82381120029

DigiKey Part Number
732-82381120029TR-ND - Tape & Reel (TR)
732-82381120029CT-ND - Cut Tape (CT)
732-82381120029DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82381120029
Description
TVS DIODE 12VWM 30VC 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30V Clamp 100A Ipp Tvs Diode Surface Mount 1206
Datasheet
 Datasheet
EDA/CAD Models
82381120029 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
150V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
100A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,470
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.36000RM5.36
10RM4.77100RM47.71
100RM4.40490RM440.49
500RM4.03850RM2,019.25
1,000RM3.80210RM3,802.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM3.19614RM15,980.70
Manufacturers Standard Package
Unit Price without VAT:RM5.36000
Unit Price with VAT:RM5.89600