


824521481 | |
|---|---|
DigiKey Part Number | 732-824521481TR-ND - Tape & Reel (TR) 732-824521481CT-ND - Cut Tape (CT) 732-824521481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824521481 |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | 824521481 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V (Max) | |
Voltage - Breakdown (Min) | 56.1V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 25 | RM1.36320 | RM34.08 |
| 100 | RM1.20560 | RM120.56 |
| 250 | RM1.07564 | RM268.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.90400 | RM452.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

