


824541750 | |
|---|---|
DigiKey Part Number | 732-9803-2-ND - Tape & Reel (TR) 732-9803-1-ND - Cut Tape (CT) 732-9803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824541750 |
Description | TVS DIODE 7.5VWM 12.9VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824541750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V (Max) | |
Voltage - Breakdown (Min) | 8.77V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 116.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM3.22700 | RM32.27 |
| 100 | RM2.88800 | RM288.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.42830 | RM1,214.15 |
| 1,000 | RM2.06519 | RM2,065.19 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

