146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB
WEbinar Powered by Digi-Key: Single Pair Ethernet

824551901

DigiKey Part Number
732-9902-2-ND - Tape & Reel (TR)
732-9902-1-ND - Cut Tape (CT)
732-9902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824551901
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824551901 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V (Max)
Voltage - Breakdown (Min)
105.5V (Typ)
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.78000RM6.78
10RM6.24900RM62.49
100RM5.59870RM559.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.69774RM2,348.87
1,000RM4.00178RM4,001.78
Manufacturers Standard Package
Unit Price without VAT:RM6.78000
Unit Price with VAT:RM7.45800