


82536259 | |
|---|---|
DigiKey Part Number | 732-2536-2-ND - Tape & Reel (TR) 732-2536-1-ND - Cut Tape (CT) 732-2536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82536259 |
Description | VARISTOR 5.5V 30A 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82536259 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.5 V | |
Maximum DC Volts | 3.3 V | |
Varistor Voltage (Min) | 4.4 V | |
Varistor Voltage (Typ) | 5.5 V | |
Varistor Voltage (Max) | 6.6 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 50 | RM2.71080 | RM135.54 |
| 100 | RM2.59650 | RM259.65 |
| 500 | RM2.48220 | RM1,241.10 |
| 1,000 | RM2.37188 | RM2,371.88 |
| 2,000 | RM2.26156 | RM4,523.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.95172 | RM7,806.88 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

